Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-2120
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
N/A
Voltage Rating:
N/A
Number of Poles:
N/A
Current Rating:
20 A
Terminal Design:
N/A
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker 20A
Search Keywords:
352120
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$8.75
$43.750
25
$6.75
$168.750
50
$6.42
$321.000
100
$5.82
$582.000
250
$5.57
$1,392.500
500
$5.34
$2,670.000
1,000
$5.20
$5,200.000
2,500
+
$5.06
$12,650.000
Product Guides