Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-2125-BU
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
N/A
Voltage Rating:
N/A
Number of Poles:
N/A
Current Rating:
25 A
Terminal Design:
N/A
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker 25A Bulk
Search Keywords:
352125BU
Different packaging options available. See Alternatives
IN STOCK:
21
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$2.961
$29.610
20
$2.813
$56.260
40
$2.672
$106.880
80
$2.538
$203.040
100
$2.231
$223.100
250
+
$2.064
$516.000
Product Guides