help desk software
DATA SHEET

35-2130-BU

GC Electronics

Circuit Breaker 30A Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-2130-BU
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
N/A
Voltage Rating:
N/A
Number of Poles:
N/A
Current Rating:
30 A
Terminal Design:
N/A
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker 30A Bulk
Search Keywords:
352130BU
  Different packaging options available.  See Alternatives
IN STOCK: 140
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.755
$47.550
20
$4.517
$90.340
40
$4.291
$171.640
80
$4.077
$326.160
100
$3.692
$369.200
250 +
$3.526
$881.500
Tools/3D Models
Product Guides