35-222-BU
GC ElectronicsSwitch Slide ON ON DPDT Extended Top Slide 6A 250VAC PC Pins Panel Mount/Through Hole Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-222-BU
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount/PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Extended Top Slide
Pole Throw Configuration:
DPDT
Switch Configuration:
On On
Contact Rating @ Voltage:
6@125VAC A
Contact Plating:
N/A
Operating Temperature:
N/A
Termination Style:
PC Pins
Dimension:
34.5 x 14 mm
Switch Slide ON ON DPDT Extended Top Slide 6A 250VAC PC Pins Panel Mount/Through Hole Bulk
Search Keywords:
35222BU
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
40
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
40
$0.703
$28.120
80
$0.603
$48.240
100
$0.538
$53.800
250
+
$0.500
$125.000
Product Guides