help desk software
DATA SHEET

35-3010

GC Electronics

Switch Toggle ON ON SPDT Bat Lever Quick Conn 20A 250VAC Panel Mount with Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3010
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
20@125VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
N/A
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
23.49 x 16.76 x 45.13 mm
Operating Temperature:
N/A
Switch Toggle ON ON SPDT Bat Lever Quick Conn 20A 250VAC Panel Mount with Threads
Search Keywords:
353010
  Different packaging options available.  See Alternatives
IN STOCK: 27
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.76
$33.800
25
$5.46
$136.500
100
$4.60
$460.000
250
$4.42
$1,105.000
500
$4.25
$2,125.000
1,000
$4.15
$4,150.000
2,500
$4.05
$10,125.000
5,000 +
$3.99
$19,950.000
Tools/3D Models
Product Guides