35-3015-BU
GC ElectronicsSwitch Toggle ON OFF ON SPDT Bat Lever Quick Conn 20A 250VAC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3015-BU
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
20@125VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
N/A
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
23.49 x 16.76 x 45.13 mm
Operating Temperature:
N/A
Switch Toggle ON OFF ON SPDT Bat Lever Quick Conn 20A 250VAC Panel Mount with Threads
Different packaging options available. See Alternatives
IN STOCK:
10
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$4.755
$47.550
20
$4.517
$90.340
40
$4.291
$171.640
80
$4.077
$326.160
100
$3.449
$344.900
250
+
$3.282
$820.500
Product Guides