35-3025
GC ElectronicsSwitch Toggle ON OFF ON DPDT Bat Lever Quick Conn 20A 277VAC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3025
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
20@125VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
N/A
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
18 x 47.9 mm
Operating Temperature:
N/A
Switch Toggle ON OFF ON DPDT Bat Lever Quick Conn 20A 277VAC Panel Mount with Threads
Search Keywords:
353025
Different packaging options available. See Alternatives
IN STOCK:
95
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$7.79
$38.950
25
$5.87
$146.750
50
$5.34
$267.000
100
$4.93
$493.000
250
$4.71
$1,177.500
500
$4.52
$2,260.000
1,000
$4.40
$4,400.000
2,500
+
$4.29
$10,725.000
Product Guides