35-3035-BU
GC ElectronicsSwitch Toggle ON OFF SPST Bat Lever Screw 6A 250VAC Panel Mount with Threads Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3035-BU
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
6@125VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
16.76 mm
Operating Temperature:
N/A
Switch Toggle ON OFF SPST Bat Lever Screw 6A 250VAC Panel Mount with Threads Bulk
Search Keywords:
353035BU
IN STOCK:
85
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$3.768
$37.680
20
$3.580
$71.600
40
$3.401
$136.040
80
$3.231
$258.480
100
$2.744
$274.400
250
+
$2.603
$650.750
Product Guides