35-3050
GC ElectronicsSwitch Toggle ON OFF SPST Bat Lever Wire Lead 10A 250VAC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3050
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
10@125VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
N/A
Body Orientation:
Straight
Terminal Type:
Wire Lead
Dimension:
24.89 x 16.25 mm
Operating Temperature:
N/A
Switch Toggle ON OFF SPST Bat Lever Wire Lead 10A 250VAC Panel Mount with Threads
Search Keywords:
353050
Different packaging options available. See Alternatives
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
5
Available in less than min:
2
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$10.956
$10.956
5
$9.960
$49.800
25
$7.490
$187.250
50
$6.780
$339.000
100
$6.190
$619.000
250
$5.720
$1,430.000
500
$5.630
$2,815.000
1,000
+
$5.550
$5,550.000
Product Guides