35-3055
GC ElectronicsSwitch Toggle OFF (ON) SPST Bat Lever Quick Conn 20A 250VAC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3055
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None (ON)
Contact Rating @ Voltage:
20@125VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
N/A
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
23.49 x 16.76 x 45.13 mm
Operating Temperature:
N/A
Switch Toggle OFF (ON) SPST Bat Lever Quick Conn 20A 250VAC Panel Mount with Threads
Search Keywords:
353055
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$9.84
$49.200
25
$8.30
$207.500
50
$7.54
$377.000
100
$7.15
$715.000
250
$6.56
$1,640.000
500
$6.46
$3,230.000
1,000
+
$6.37
$6,370.000
Product Guides