35-3060-BU
GC ElectronicsSwitch Toggle ON OFF DPST Bat Lever Screw 20A 277VAC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3060-BU
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
20@125VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
23.5 x 16.7 x 56.4 mm
Operating Temperature:
N/A
Switch Toggle ON OFF DPST Bat Lever Screw 20A 277VAC Panel Mount with Threads
Search Keywords:
353060BU
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$4.606
$46.060
20
$4.375
$87.500
40
$4.157
$166.280
80
$3.949
$315.920
100
$3.333
$333.300
250
+
$3.077
$769.250
Product Guides