35-3070-BU
GC ElectronicsSwitch Toggle ON OFF SPST Bat Lever Screw 16A 250VAC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3070-BU
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
16@125VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
6-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
44.45 x 21.23 x 39.84 mm
Operating Temperature:
N/A
Switch Toggle ON OFF SPST Bat Lever Screw 16A 250VAC Panel Mount with Threads
Search Keywords:
353070BU
Different packaging options available. See Alternatives
IN STOCK:
10
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$8.957
$89.570
20
$8.509
$170.180
40
$8.084
$323.360
80
$7.679
$614.320
100
$6.500
$650.000
250
+
$6.179
$1,544.750
Product Guides