35-3075
GC ElectronicsSwitch Toggle ON OFF DPST Bat Lever Screw 20A 250VAC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3075
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
20@125VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
6-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
44.45 x 21.23 x 39.84 mm
Operating Temperature:
N/A
Switch Toggle ON OFF DPST Bat Lever Screw 20A 250VAC Panel Mount with Threads
Search Keywords:
353075
Different packaging options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$20.29
$20.290
10
$18.11
$181.100
25
$14.23
$355.750
50
$13.12
$656.000
100
$11.93
$1,193.000
250
$11.44
$2,860.000
500
+
$11.13
$5,565.000
Product Guides
CUSTOMERS
ALSO BOUGHT
KU340N
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 40A/600V(Knf330N)
3852A-282-502A
Res Cermet POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (28.55 X 19.05 X 23.55mm) Solder L...
20239-83
Power Relay 120VAC 30A SPDT (( 63.5mm 63.5mm 55.88mm))
SS201-3Z-D3
Relay SSR 24V DC-IN 240V AC-OUT
203403
Fuse - Cartridge - Time Delay - 11 A - 1 kV.