Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3080
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
15@125VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
32.92 x 36.5 x 55.51 mm
Operating Temperature:
N/A
Switch Toggle ON ON 4PDT Bat Lever Screw 15A 250VAC Panel Mount with Threads
Search Keywords:
353080
Different packaging options available. See Alternatives
IN STOCK:
12
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$31.24
$31.240
5
$29.23
$146.150
25
$22.54
$563.500
50
$19.75
$987.500
100
$17.74
$1,774.000
250
$17.27
$4,317.500
500
+
$17.01
$8,505.000
Product Guides