35-3080-BU
GC ElectronicsSwitch Toggle ON ON 4PDT Bat Lever Screw 15A 250VAC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3080-BU
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
15@125VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
32.92 x 36.5 x 55.51 mm
Operating Temperature:
N/A
Switch Toggle ON ON 4PDT Bat Lever Screw 15A 250VAC Panel Mount with Threads
Search Keywords:
353080BU
Different packaging options available. See Alternatives
IN STOCK:
7
Can Ship immediately
You may purchase in-stock quantity up to 7
Minimum Order:
10
Available in less than min:
7
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$24.837
$24.837
10
$22.579
$225.790
20
$21.450
$429.000
40
$20.378
$815.120
80
$19.359
$1,548.720
100
+
$16.603
$1,660.300
Product Guides