35-3162
GC ElectronicsSwitch Toggle ON ON SPDT Paddle Lever Screw 20A 277VAC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3162
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
20@277VAC A
Actuator Style:
Paddle Lever
Mounting:
Panel Mount with Threads
Thread Size:
N/A
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
34.92 x 19.05 x 59.76 mm
Operating Temperature:
N/A
Switch Toggle ON ON SPDT Paddle Lever Screw 20A 277VAC Panel Mount with Threads
Search Keywords:
353162
IN STOCK:
18
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$5.375
$5.375
10
$4.886
$48.860
25
$4.646
$116.150
50
$4.278
$213.900
100
+
$3.937
$393.700
Product Guides