help desk software
DATA SHEET

35-3167

GC Electronics

Switch Toggle (ON) OFF (ON) SPDT Paddle Lever Screw 15A 250VAC Panel Mount with Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3167
RoHS:
Yes
HTS:
8536509065
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
15@125VAC A
Actuator Style:
Paddle Lever
Mounting:
Panel Mount with Threads
Thread Size:
N/A
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
34.92 x 19.05 x 59.76 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Switch Toggle (ON) OFF (ON) SPDT Paddle Lever Screw 15A 250VAC Panel Mount with Threads
Search Keywords:
353167
  This product is not in stock and cannot be back-ordered
  Different packaging options available.  See Alternatives
RECOMMENDED REPLACEMENT
35-3169
35-3169
VIEW PRODUCT
Tools/3D Models
Product Guides