35-3168
GC ElectronicsSwitch Toggle ON OFF ON DPDT Paddle Lever Screw 20A 277VAC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3168
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
20@277VAC A
Actuator Style:
Paddle Lever
Mounting:
Panel Mount with Threads
Thread Size:
N/A
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
34.92 x 19.05 x 59.76 mm
Operating Temperature:
N/A
Switch Toggle ON OFF ON DPDT Paddle Lever Screw 20A 277VAC Panel Mount with Threads
Search Keywords:
353168
IN STOCK:
3
Can Ship immediately
You may purchase in-stock quantity up to 3
Minimum Order:
5
Available in less than min:
3
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$13.222
$13.222
5
$12.020
$60.100
25
$9.140
$228.500
50
$8.310
$415.500
100
$7.680
$768.000
250
$7.290
$1,822.500
500
$7.110
$3,555.000
1,000
+
$7.000
$7,000.000
Product Guides