Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3170
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
35@6VDC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
N/A
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
51.18 mm
Operating Temperature:
N/A
Switch Toggle ON OFF SPST Bat Lever Screw 35A 12VDC Panel Mount with Threads
Search Keywords:
353170
Different packaging options available. See Alternatives
IN STOCK:
23
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$12.64
$63.200
25
$10.95
$273.750
50
$9.96
$498.000
100
$9.21
$921.000
250
$8.74
$2,185.000
500
$8.53
$4,265.000
1,000
+
$8.40
$8,400.000
Product Guides