Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3190-BU
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
10
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
2
Switch Configuration:
On On
Pole Throw Configuration:
SPDT
Contact Rating @ Voltage:
4@125VAC A
Terminal Type:
Solder
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
Switch Key Lock ON ON SPDT 90° Flat Key 4A 125VAC Solder Lug Panel Mount
Search Keywords:
353190BU
Different packaging options available. See Alternatives
IN STOCK:
46
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$10.781
$107.810
20
$10.242
$204.840
40
$9.730
$389.200
80
$9.244
$739.520
100
+
$7.449
$744.900
Product Guides