Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3192
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
2
Switch Configuration:
On On
Pole Throw Configuration:
DPDT
Contact Rating @ Voltage:
4@125VAC A
Terminal Type:
Solder
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
Switch Key Lock ON ON DPDT 90° Flat Key 4A 125VAC Solder Lug Panel Mount
Search Keywords:
353192
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$23.12
$23.120
10
$17.02
$170.200
25
$15.19
$379.750
50
$14.75
$737.500
100
$13.95
$1,395.000
250
$13.57
$3,392.500
500
+
$13.37
$6,685.000
Product Guides