Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3192-BU
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
10
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
2
Switch Configuration:
On On
Pole Throw Configuration:
DPDT
Contact Rating @ Voltage:
4@125VAC A
Terminal Type:
Solder
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
Switch Key Lock ON ON DPDT 90° Flat Key 4A 125VAC Solder Lug Panel Mount
Search Keywords:
353192BU
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Product Guides