35-3193-BU
GC ElectronicsSwitch Key Lock ON ON SPDT 90° Tubular Key 4A 125VAC Wire Lead Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3193-BU
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
2
Switch Configuration:
On On
Pole Throw Configuration:
SPDT
Contact Rating @ Voltage:
4@125VAC A
Terminal Type:
Wire Lead
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
Switch Key Lock ON ON SPDT 90° Tubular Key 4A 125VAC Wire Lead Panel Mount
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$22.654
$226.540
20
$21.521
$430.420
40
$20.445
$817.800
80
$19.423
$1,553.840
100
+
$15.628
$1,562.800
Product Guides