Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3194
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Number of Positions:
1
Angle of Throw:
90 °
Key Removable Positions:
1
Switch Configuration:
On On
Pole Throw Configuration:
SPDT
Contact Rating @ Voltage:
4@125VAC A
Terminal Type:
Wire Lead
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
Switch Key Lock ON ON SPDT 90° Tubular Key 4A 125VAC Wire Lead Panel Mount
Search Keywords:
353194
IN STOCK:
14
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$43.59
$43.590
5
$39.18
$195.900
10
$36.18
$361.800
25
$35.21
$880.250
50
$31.75
$1,587.500
100
$30.16
$3,016.000
250
+
$29.06
$7,265.000
Product Guides