35-3194-BU
GC ElectronicsSwitch Key Lock ON ON SPDT 90° Tubular Key 4A 125VAC Wire Lead Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3194-BU
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Number of Positions:
1
Angle of Throw:
90 °
Key Removable Positions:
1
Switch Configuration:
On On
Pole Throw Configuration:
SPDT
Contact Rating @ Voltage:
4@125VAC A
Terminal Type:
Wire Lead
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
Switch Key Lock ON ON SPDT 90° Tubular Key 4A 125VAC Wire Lead Panel Mount
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$20.979
$209.790
20
$19.930
$398.600
40
$18.934
$757.360
80
$17.987
$1,438.960
100
+
$14.474
$1,447.400
Product Guides