Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3195-BU
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
10
Number of Positions:
1
Angle of Throw:
45 °
Key Removable Positions:
1
Switch Configuration:
On (On)
Pole Throw Configuration:
SPDT
Contact Rating @ Voltage:
4@125VAC A
Terminal Type:
Wire Lead
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
Life Cycle:
Discontinued
Switch Key Lock ON (ON) SPDT 45° Flat Key 4A 125VAC Wire Lead Panel Mount
Search Keywords:
353195BU
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives
Product Guides