help desk software
DATA SHEET

35-3197

GC Electronics

Switch Key Lock ON OFF ON SP3T 45° Flat Key 4A 125VAC Solder Lug Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3197
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Positions:
3
Angle of Throw:
45 °
Key Removable Positions:
1
Switch Configuration:
On Off On
Pole Throw Configuration:
SP3T
Contact Rating @ Voltage:
4@125VAC A
Terminal Type:
Solder
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
Switch Key Lock ON OFF ON SP3T 45° Flat Key 4A 125VAC Solder Lug Panel Mount
IN STOCK: 8
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$14.114
$28.228
10
$13.405
$134.050
25
$12.734
$318.350
50 +
$12.101
$605.050
Tools/3D Models
Product Guides