35-3197-BU
GC ElectronicsSwitch Key Lock ON OFF ON SP3T 45° Flat Key 4A 125VAC Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3197-BU
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Number of Positions:
3
Angle of Throw:
45 °
Key Removable Positions:
1
Switch Configuration:
On Off On
Pole Throw Configuration:
SP3T
Contact Rating @ Voltage:
4@125VAC A
Terminal Type:
Solder
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
Switch Key Lock ON OFF ON SP3T 45° Flat Key 4A 125VAC Solder Lug Panel Mount
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$15.701
$157.010
20
$14.916
$298.320
40
$14.170
$566.800
80
$13.462
$1,076.960
100
+
$11.538
$1,153.800
Product Guides