35-3412
GC ElectronicsSwitch Push Button N.O./N.C. SPDT Square Button 4A 250VAC 220VDC Momentary Contact Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3412
RoHS:
Yes
HTS:
8536509065
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
4A@250 VAC
Actuator Style:
Square Button
Illumination:
Lamp
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
N/A
Switch Push Button N.O./N.C. SPDT Square Button 4A 250VAC 220VDC Momentary Contact Solder Panel Mount
Search Keywords:
353412
Different packaging options available. See Alternatives
IN STOCK:
17
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$50.34
$50.340
5
$45.25
$226.250
10
$41.80
$418.000
25
$40.67
$1,016.750
50
$36.67
$1,833.500
100
$33.97
$3,397.000
250
+
$33.46
$8,365.000
Product Guides