35-3414
GC ElectronicsSwitch Push Button N.O./N.C. SPDT Square Button 4A 250VAC 220VDC Momentary Contact Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3414
RoHS:
Yes
HTS:
8536509065
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
4A@250 VAC
Actuator Style:
Square Button
Illumination:
Lamp
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
N/A
Switch Push Button N.O./N.C. SPDT Square Button 4A 250VAC 220VDC Momentary Contact Solder Panel Mount
Search Keywords:
353414
IN STOCK:
22
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$38.37
$38.370
5
$34.49
$172.450
10
$32.76
$327.600
25
$30.99
$774.750
50
$27.94
$1,397.000
100
$26.55
$2,655.000
250
+
$25.89
$6,472.500
Product Guides