35-3414-BU
GC ElectronicsSwitch Push Button N.O./N.C. SPDT Square Button 4A 250VAC 220VDC Momentary Contact Solder Panel Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3414-BU
RoHS:
Yes
HTS:
8536509065
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
4A@250 VAC
Actuator Style:
Square Button
Illumination:
Lamp
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
N/A
Life Cycle:
Discontinued
Switch Push Button N.O./N.C. SPDT Square Button 4A 250VAC 220VDC Momentary Contact Solder Panel Mount Bulk
Search Keywords:
353414BU
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives
Product Guides