Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3425
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
On Off
Contact Rating @ Voltage:
15A@125 VAC
Actuator Style:
Plunger
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
25.01 x 47.49 mm
Switch Push Button ON OFF SPST Plunger 15A 250VAC Screw Panel Mount
Search Keywords:
353425
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$10.45
$52.250
25
$9.02
$225.500
50
$8.21
$410.500
100
$7.58
$758.000
250
$7.16
$1,790.000
500
$6.97
$3,485.000
1,000
+
$6.87
$6,870.000
Product Guides