35-3427
GC ElectronicsSwitch Push Button OFF (ON) SPST Plunger 15A 250VAC Momentary Contact Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3427
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
15A@125 VAC
Actuator Style:
Plunger
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
N/A
Switch Push Button OFF (ON) SPST Plunger 15A 250VAC Momentary Contact Screw Panel Mount
Search Keywords:
353427
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$8.93
$44.650
25
$7.69
$192.250
50
$7.30
$365.000
100
$6.63
$663.000
250
$6.08
$1,520.000
500
$5.99
$2,995.000
1,000
+
$5.90
$5,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
91500-1
Hand Crimper Tool For Rectangular Contacts - 14 to 20 AWG - Ratchet - Side Entry.
AZ942-1CT-24DE
16AMP Mini PC Board Relay 24VDC coil SPDT
VP02EP
Optical Level Sensor - Type VP - Unmodulated - Normally Open - PNP - 10 to 40 Vdc - 200 mA
FHDM16P5001/S14
Photoelectric Sensor Background Suppression PNP 0.45m
SPD24601
AC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 60 W - 24 VDC - 2.5 A