help desk software
DATA SHEET

35-3427-BU

GC Electronics

Switch Push Button OFF (ON) SPST Plunger 15A 250VAC Momentary Contact Screw Panel Mount Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3427-BU
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
15A@125 VAC
Actuator Style:
Plunger
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
N/A
Switch Push Button OFF (ON) SPST Plunger 15A 250VAC Momentary Contact Screw Panel Mount Bulk
Search Keywords:
353427BU
IN STOCK: 19
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$5.548
$55.480
20
$5.270
$105.400
40
$5.007
$200.280
80
$4.756
$380.480
100
$4.038
$403.800
250 +
$3.833
$958.250
Tools/3D Models
Product Guides