help desk software
DATA SHEET

35-3430

GC Electronics

Switch Push Button N.O./N.C. DPDT Square Button 4A 250VAC 12VDC Solder Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3430
RoHS:
Yes
HTS:
8536509065
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
4A@250 VAC
Actuator Style:
Square Button
Illumination:
Lamp
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
N/A
Switch Push Button N.O./N.C. DPDT Square Button 4A 250VAC 12VDC Solder Panel Mount
IN STOCK: 8
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$66.156
$66.156
3
$62.848
$188.544
5 +
$59.709
$298.545
Tools/3D Models
Product Guides