help desk software
DATA SHEET

35-3430-BU

GC Electronics

Switch Push Button N.O./N.C. DPDT Square Button 4A 250VAC 12VDC Solder Panel Mount Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3430-BU
RoHS:
Yes
HTS:
8536509065
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
4A@250 VAC
Actuator Style:
Square Button
Illumination:
Lamp
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
N/A
Life Cycle:
Discontinued
Switch Push Button N.O./N.C. DPDT Square Button 4A 250VAC 12VDC Solder Panel Mount Bulk
Search Keywords:
353430BU
   This product is not in stock and cannot be back-ordered
  Different packaging options available.  See Alternatives
Multiple:
10
Tools/3D Models
Product Guides