35-3431-BU
GC ElectronicsSwitch Push Button N.O./N.C. DPDT Rectangular Button 4A 250VAC 220VDC Solder Panel Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3431-BU
RoHS:
Yes
HTS:
8536509065
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
4A@250 VAC
Actuator Style:
Rectangular Button
Illumination:
Lamp
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
N/A
Life Cycle:
Discontinued
Switch Push Button N.O./N.C. DPDT Rectangular Button 4A 250VAC 220VDC Solder Panel Mount Bulk
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
4
Can Ship immediately
You may purchase in-stock quantity up to 4
Minimum Order:
10
Available in less than min:
4
Multiple:
10
Quantity
Unit Price
Ext. Price
1
$36.751
$36.751
10
$33.410
$334.100
30
$31.760
$952.800
50
$29.220
$1,461.000
100
+
$26.890
$2,689.000
Product Guides