35-3432
GC ElectronicsSwitch Push Button N.O./N.C. SPDT Rectangular Button 4A 250VAC 12VDC Momentary Contact Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3432
RoHS:
Yes
HTS:
8536509065
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
4A@250 VAC
Actuator Style:
Rectangular Button
Illumination:
Lamp
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
N/A
Life Cycle:
Discontinued
Switch Push Button N.O./N.C. SPDT Rectangular Button 4A 250VAC 12VDC Momentary Contact Solder Panel Mount
Search Keywords:
353432
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
2
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$53.70
$53.700
5
$45.86
$229.300
10
$41.02
$410.200
25
$36.72
$918.000
50
$34.85
$1,742.500
100
$33.99
$3,399.000
250
+
$33.48
$8,370.000
Product Guides