35-3457
GC ElectronicsSwitch Push Button OFF (ON) SPST Plunger 6A 250VAC Momentary Contact Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3457
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
6A@120 VAC
Actuator Style:
Plunger
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
26.8 mm
Switch Push Button OFF (ON) SPST Plunger 6A 250VAC Momentary Contact Screw Panel Mount
Search Keywords:
353457
Different packaging options available. See Alternatives
IN STOCK:
156
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$3.81
$38.100
50
$3.07
$153.500
100
$2.83
$283.000
250
$2.71
$677.500
500
$2.61
$1,305.000
1,000
$2.51
$2,510.000
2,500
$2.44
$6,100.000
5,000
+
$2.39
$11,950.000
Product Guides