35-3484
GC ElectronicsSwitch Push Button OFF (ON) SPST Plunger 25A 12VDC Momentary Contact Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3484
RoHS:
Yes
HTS:
8536509035
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
25A@6 VDC
Actuator Style:
Plunger
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
N/A
Life Cycle:
Discontinued
Switch Push Button OFF (ON) SPST Plunger 25A 12VDC Momentary Contact Screw Panel Mount
Search Keywords:
353484
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives
Product Guides