35-3484-BU
GC ElectronicsSwitch Push Button OFF (ON) SPST Plunger 25A 250VAC 12VDC Momentary Contact Screw Panel Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3484-BU
RoHS:
Yes
HTS:
8536509035
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
25A@6 VDC
Actuator Style:
Plunger
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
22.22 x 69.85 mm
Life Cycle:
Discontinued
Switch Push Button OFF (ON) SPST Plunger 25A 250VAC 12VDC Momentary Contact Screw Panel Mount Bulk
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
10
Available in less than min:
1
Multiple:
10
Quantity
Unit Price
Ext. Price
1
$30.294
$30.294
10
$27.540
$275.400
30
$11.900
$357.000
50
$10.950
$547.500
100
+
$10.080
$1,008.000
Product Guides