Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3490
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
On On
Contact Rating @ Voltage:
15A@125 VAC
Actuator Style:
Plunger
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
25.1 x 47.49 mm
Switch Push Button ON ON SPDT Plunger 15A 250VAC Screw Panel Mount
Search Keywords:
353490
Different packaging options available. See Alternatives
IN STOCK:
5
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$12.375
$12.375
5
$11.250
$56.250
25
$10.090
$252.250
50
$9.190
$459.500
100
$8.500
$850.000
250
$8.060
$2,015.000
500
$7.860
$3,930.000
1,000
+
$7.750
$7,750.000
Product Guides