help desk software
DATA SHEET

35-3540-BU

GC Electronics

Switch Rocker (ON) OFF SPST Quick Connect Rocker 20A 12VDC Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3540-BU
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None (ON)
Contact Rating @ Voltage:
20@12VDC A
Actuator Style:
Rocker
Actuator Color:
Amber
Bezel Color:
N/A
Illumination:
Amber,Incandescent Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker (ON) OFF SPST Quick Connect Rocker 20A 12VDC Bulk
Search Keywords:
353540BU
  Different packaging options available.  See Alternatives
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$7.806
$78.060
20
$7.415
$148.300
40
$7.045
$281.800
80
$6.692
$535.360
100
$5.859
$585.900
250 +
$5.397
$1,349.250
Tools/3D Models
Product Guides