Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3545-BU
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None (ON)
Contact Rating @ Voltage:
20@12VDC A
Actuator Style:
Rocker
Actuator Color:
Green
Bezel Color:
N/A
Illumination:
Green,Incandescent Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker (ON) OFF SPST Quick Connect Rocker 20A 12VDC Bulk
Search Keywords:
353545BU
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$8.449
$84.490
20
$8.026
$160.520
40
$7.625
$305.000
80
$7.244
$579.520
100
$6.564
$656.400
250
+
$6.256
$1,564.000
Product Guides