Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3550
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None (ON)
Contact Rating @ Voltage:
20@12VDC A
Actuator Style:
Rocker
Actuator Color:
Red
Bezel Color:
N/A
Illumination:
Red,Incandescent Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker (ON) OFF SPST Quick Connect Rocker 20A 12VDC
Search Keywords:
353550
Different packaging options available. See Alternatives
IN STOCK:
11
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$18.52
$18.520
10
$15.34
$153.400
25
$14.73
$368.250
50
$13.74
$687.000
100
$12.67
$1,267.000
250
$12.18
$3,045.000
500
+
$11.88
$5,940.000
Product Guides