Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3580
RoHS:
No
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
15@125VAC A
Actuator Style:
Rocker
Actuator Color:
N/A
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF SPST Quick Connect Rocker 15A 250VAC
Search Keywords:
353580
Different packaging options available. See Alternatives
IN STOCK:
4
Can Ship immediately
You may purchase in-stock quantity up to 4
Minimum Order:
5
Available in less than min:
4
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$6.842
$6.842
5
$6.220
$31.100
25
$5.010
$125.250
100
$4.210
$421.000
250
$4.090
$1,022.500
500
$3.890
$1,945.000
1,000
$3.790
$3,790.000
2,500
$3.700
$9,250.000
5,000
+
$3.640
$18,200.000
Product Guides