Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-3636
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
20@277VAC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 20A 277VAC
Search Keywords:
353636
Different packaging options available. See Alternatives
IN STOCK:
4
Ships today, if you order in
You may purchase in-stock quantity up to 4
Minimum Order:
5
Available in less than min:
4
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$8.602
$8.602
5
$7.820
$39.100
25
$6.130
$153.250
50
$5.840
$292.000
100
$5.330
$533.000
250
$5.110
$1,277.500
500
$4.920
$2,460.000
1,000
$4.800
$4,800.000
2,500
+
$4.680
$11,700.000
Product Guides