Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-376-BU
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
10
Number of Positions:
12
Pole Throw Configuration:
SP12T
Actuator Length:
N/A
Dimension:
N/A
Actuator Style/Diameter:
Round Shaft
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.3@125VAC 30VDC A
Switch Rotary SP12T 12 Round Shaft Solder 0.3A 125VAC 30VDC
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$2.288
$22.880
20
$2.173
$43.460
40
$2.065
$82.600
80
$1.962
$156.960
100
$1.731
$173.100
250
+
$1.603
$400.750
Product Guides