help desk software
DATA SHEET

35-379

GC Electronics

Switch Rotary 3P4T 4 Round Shaft Solder 0.3A 125VAC 30VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-379
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Positions:
4
Pole Throw Configuration:
3P4T
Actuator Length:
N/A
Dimension:
N/A
Actuator Style/Diameter:
Round Shaft
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.3@125VAC 30VDC A
Life Cycle:
Discontinued
Switch Rotary 3P4T 4 Round Shaft Solder 0.3A 125VAC 30VDC
Search Keywords:
35379
   This product is not in stock and cannot be back-ordered
  Different packaging options available.  See Alternatives
Minimum Order:
40
Tools/3D Models
Product Guides