help desk software
DATA SHEET

35-379-BU

GC Electronics

Switch Rotary 3P4T 4 Round Shaft Solder 0.3A 125VAC 30VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-379-BU
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Number of Positions:
4
Pole Throw Configuration:
3P4T
Actuator Length:
N/A
Dimension:
N/A
Actuator Style/Diameter:
Round Shaft
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.3@125VAC 30VDC A
Switch Rotary 3P4T 4 Round Shaft Solder 0.3A 125VAC 30VDC
IN STOCK: 16
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.288
$22.880
20
$2.173
$43.460
40
$2.065
$82.600
80
$1.962
$156.960
100
$1.731
$173.100
250 +
$1.603
$400.750
Tools/3D Models
Product Guides